Siemens 20A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS Stock No.:
- 216-3424
- Mfr. Part No.:
- 3RV2421-4BA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP16,670.41
(exc. VAT)
PHP18,670.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP16,670.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 216-3424
- Mfr. Part No.:
- 3RV2421-4BA10
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 20A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | SIRIUS | |
| Series | 3RV2 | |
| Sensing Type | Current | |
| Overall Length | 97mm | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 20A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System SIRIUS | ||
Series 3RV2 | ||
Sensing Type Current | ||
Overall Length 97mm | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 20A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 20A 3RV2 Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 22A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 25A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 11A 690V -20 °C
- Siemens 550mA 690V -20 °C
- Siemens 20A 690V -20 °C
- Siemens 20A SIRIUS 3RV2 Motor Protection Circuit Breaker 690 V -20 °C
