Omron 63A J7MN Motor Protection, 690V, 60 °C, -20 °C

Subtotal (1 unit)*

PHP24,800.24

(exc. VAT)

PHP27,776.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP24,800.24

*price indicative

RS Stock No.:
215-5240
Mfr. Part No.:
J7MN-6R-63
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Motor Protection

Current Rating

63A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Circuit Breaker

Series

J7MN

Overall Length

105mm

Overall Width

45mm

Overall Depth

75mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 60947-1

Number of Poles

3

The Omron J7MN series motor-protective circuit breaker has 63A rated current .The circuit-breakers J7MN are suitable for use in any climate. They are designed for operation in enclosed rooms under normal conditions. The tripping characteristics of J7MN circuit-breakers are designed mainly to protect three-phase induction motors.

It consist 3-pole

Fulfill all needed standards

Rotary type

Related links