Schneider Electric 630 mA, 1A TeSyS GV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS Stock No.:
- 211-2306
- Mfr. Part No.:
- GV2ME056
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP8,791.74
(exc. VAT)
PHP9,846.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 22 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP8,791.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-2306
- Mfr. Part No.:
- GV2ME056
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 630mA, 1mA | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Circuit Breaker | |
| Series | TeSyS GV | |
| Overall Length | 89mm | |
| Overall Width | 44.5mm | |
| IP Rating | IP20 | |
| Overall Depth | 78.2mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Better World Claim | Designed for Disassembly | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 630mA, 1mA | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Circuit Breaker | ||
Series TeSyS GV | ||
Overall Length 89mm | ||
Overall Width 44.5mm | ||
IP Rating IP20 | ||
Overall Depth 78.2mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-2 | ||
Better World Claim Designed for Disassembly | ||
Number of Poles 3 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Schneider Electric GV2ME056
Related links
- Schneider Electric 630 mA 690V -20 °C
- Schneider Electric 630 mA 690V -20 °C
- Schneider Electric 1A TeSyS GV Motor Protection Unit 60 °C, -20 °C
- Schneider Electric 1A 690V -20 °C
- Schneider Electric 630 mA 690V -20 °C
- Lovato Electric 630 mA 690V -20 °C
- Schneider Electric 1A 690V -20 °C
- Schneider Electric 400mA 690V -20 °C
