Schneider Electric 14A GV2 Circuit Breaker, 690V, 60 °C, -20 °C
- RS Stock No.:
- 690-600
- Mfr. Part No.:
- GV2ME16AE11TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 box of 24 units)*
PHP245,388.70
(exc. VAT)
PHP274,835.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP245,388.70 | PHP10,224.529 |
*price indicative
- RS Stock No.:
- 690-600
- Mfr. Part No.:
- GV2ME16AE11TQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Current Rating | 14A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Protection Circuit Breaker | |
| Series | GV2 | |
| Sensing Type | Thermal Magnetic | |
| Overall Length | 89mm | |
| Overall Width | 45mm | |
| Overall Depth | 150mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Current Rating 14A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Protection Circuit Breaker | ||
Series GV2 | ||
Sensing Type Thermal Magnetic | ||
Overall Length 89mm | ||
Overall Width 45mm | ||
Overall Depth 150mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motor protection switches with thermal and magnetic release These devices are easy to use and set up, with Compact and ergonomic products for requirements in the field of starter motors and stop motors.
Control type is push button
[In] Rated current is 14 A
Related links
- Schneider Electric 14A 690V -20 °C
- Schneider Electric 14A TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 14A 690V -20 °C
- Schneider Electric 14A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 14A TeSys Deka Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 14A 690V ac -20 °C
- Schneider Electric 14A 690V ac -20 °C
- Lovato Electric 14A 690V -20 °C
