Schneider Electric 630A Mount Accessory & Kit, 60V
- RS Stock No.:
- 654-135
- Mfr. Part No.:
- LV432644
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP161,794.90
(exc. VAT)
PHP181,210.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP161,794.90 |
*price indicative
- RS Stock No.:
- 654-135
- Mfr. Part No.:
- LV432644
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 630A | |
| Product Type | Mount Accessory & Kit | |
| Supply Voltage | 60V | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 630A | ||
Product Type Mount Accessory & Kit | ||
Supply Voltage 60V | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric Motor mechanism module is designed for automatic spring charging, embodying a robust and efficient control solution. This model is compatible with ComPacT NSX400 and NSX630 series, capable of operating within a voltage range of 48 to 60 V DC. With its fixed circuit breaker mounting mode, the MT400/630 ensures reliable performance in critical applications. It offers superior functionality with a response time of less than 700 ms for opening and 80 ms for closing, making it ideal for environments requiring high operational frequency. This product combines advanced engineering with user-friendly features, making it an essential component for effective electrical management.
Designed for automatic spring charging applications, ensuring reliable operation
Compatible with ComPacT NSX400 and NSX630 models for versatile integration
Operates on control circuit voltage ranging from 48 to 60 V DC, enhancing operational flexibility
Fixed mounting mode guarantees stability and reliability within electrical systems
Fast response times of less than 700 ms for opening and under 80 ms for closing improve operational efficiency
Can handle maximum operating frequencies of up to 4 cycles per minute, perfect for demanding tasks
Maximises power consumption at 500 W for both closing and opening operations, embodying energy efficiency
Features locking options for added safety, accommodating 1 to 3 padlocks in the OFF position
Related links
- TE Connectivity 1-338 37 Way Horizontal Mount Accessory & Kit
- Schneider Electric 630A ComPacT NSX Motor Protection Unit 480 V
- Schneider Electric 630A ComPacT NSX Motor Protection Unit 415 V
- Schneider Electric 630A ComPacT NSX Motor Protection Unit 130 V
- Schneider Electric 630A LV432641 Motor Protection Circuit Breaker 240 V
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 630A
- Schneider Electric Fixed Mount
- Schneider Electric Busbar Trunking 1.2 m, KS-A Series
