Hager 25A MM Residual Current Device, 415V
- RS Stock No.:
- 602-257
- Mfr. Part No.:
- MM513N
- Manufacturer:
- Hager
Subtotal (1 unit)*
PHP24,320.60
(exc. VAT)
PHP27,239.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,320.60 |
*price indicative
- RS Stock No.:
- 602-257
- Mfr. Part No.:
- MM513N
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 415V | |
| Series | MM | |
| Overall Length | 140mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-1, RoHS | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 415V | ||
Series MM | ||
Overall Length 140mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-1, RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Hager Motor Circuit Breaker is designed to protect motors from overloads and short circuits. It features a short rotating handle for easy operation and control. The device is equipped with 3 poles and is suitable for AC voltage supply, ensuring reliable protection in industrial and commercial applications.
DIN rail assembly
IP20 rated
With thermal protection
Screw terminal connection
