Hager 1.6A MM Motor Protection Circuit Breaker, 415V

Subtotal (1 unit)*

PHP14,168.04

(exc. VAT)

PHP15,868.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,168.04

*price indicative

RS Stock No.:
602-250
Mfr. Part No.:
MM506N
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Current Rating

1.6A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

415V

Series

MM

Overall Length

140mm

Overall Width

45mm

Overall Depth

75mm

IP Rating

IP20

Standards/Approvals

RoHS, IEC 60947-1

Number of Poles

3

COO (Country of Origin):
DE
The Hager Motor Circuit Breaker is designed to protect motors from overloads and short circuits. It features a short rotating handle for easy operation and control. The device is equipped with 3 poles and is suitable for AC voltage supply, ensuring reliable protection in industrial and commercial applications.

DIN rail assembly

IP20 rated

With thermal protection

Screw terminal connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy