Fairchild Semiconductor FSB50325T, AC Induction Motor Driver IC, 250 V 1.5A 23-Pin, PDIP
- RS Stock No.:
- 862-8965P
- Mfr. Part No.:
- FSB50325T
- Manufacturer:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-8965P
- Mfr. Part No.:
- FSB50325T
- Manufacturer:
- Fairchild Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage | 250 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 23 | |
| Maximum Operating Supply Voltage | 200 V | |
| Typical Switching Frequency | 15kHz | |
| Maximum Isolation Rating | 1500Vrms | |
| Series | Motion SPM 5 Series | |
| Minimum Operating Temperature | -20 °C | |
| Height | 3.3mm | |
| Width | 12.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 29.2mm | |
| Dimensions | 29.2 x 12.2 x 3.3mm | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage 250 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 23 | ||
Maximum Operating Supply Voltage 200 V | ||
Typical Switching Frequency 15kHz | ||
Maximum Isolation Rating 1500Vrms | ||
Series Motion SPM 5 Series | ||
Minimum Operating Temperature -20 °C | ||
Height 3.3mm | ||
Width 12.2mm | ||
Maximum Operating Temperature +150 °C | ||
Length 29.2mm | ||
Dimensions 29.2 x 12.2 x 3.3mm | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
