ROHM BD6237FM-E2, Brushed Motor Driver IC 2A 28-Pin, HSOP-M
- RS Stock No.:
- 752-7139P
- Mfr. Part No.:
- BD6237FM-E2
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-7139P
- Mfr. Part No.:
- BD6237FM-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushed DC | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 2A | |
| Mounting Type | Surface Mount | |
| Package Type | HSOP-M | |
| Pin Count | 28 | |
| Maximum Operating Supply Voltage | 32 V | |
| Minimum Operating Supply Voltage | 6 V | |
| Typical Switching Frequency | 20 → 100kHz | |
| Width | 7.5mm | |
| Height | 2.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 18.5 x 7.5 x 2.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 18.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushed DC | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 2A | ||
Mounting Type Surface Mount | ||
Package Type HSOP-M | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 32 V | ||
Minimum Operating Supply Voltage 6 V | ||
Typical Switching Frequency 20 → 100kHz | ||
Width 7.5mm | ||
Height 2.2mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 18.5 x 7.5 x 2.2mm | ||
Minimum Operating Temperature -40 °C | ||
Length 18.5mm | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
