ROHM BA6920FP-YE2, Brushed Motor Driver IC, 3.3 V 1A 25-Pin, HSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-7091P
Mfr. Part No.:
BA6920FP-YE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

HSOP

Pin Count

25

Maximum Operating Supply Voltage

34 V

Minimum Operating Supply Voltage

6.5 V

Width

5.4mm

Minimum Operating Temperature

-30 °C

Height

1.9mm

Maximum Operating Temperature

+85 °C

Dimensions

13.6 x 5.4 x 1.9mm

Length

13.6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy