ROHM BA6287F-E2, Brushed Motor Driver IC, 1.5 V 1A 8-Pin, SOP
- RS Stock No.:
- 752-7060P
- Mfr. Part No.:
- BA6287F-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-7060P
- Mfr. Part No.:
- BA6287F-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushed DC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage | 1.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Maximum Operating Supply Voltage | 15 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 4.4mm | |
| Minimum Operating Temperature | -20 °C | |
| Length | 5mm | |
| Maximum Operating Temperature | +75 °C | |
| Dimensions | 5 x 4.4 x 1.5mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushed DC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage 1.5 V | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Maximum Operating Supply Voltage 15 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 4.4mm | ||
Minimum Operating Temperature -20 °C | ||
Length 5mm | ||
Maximum Operating Temperature +75 °C | ||
Dimensions 5 x 4.4 x 1.5mm | ||
Height 1.5mm | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
