ROHM BA6222, Brushed Motor Driver IC 2.2A 10-Pin, HSIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-7057P
Mfr. Part No.:
BA6222
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

2.2A

Mounting Type

Surface Mount

Package Type

HSIP

Maximum Operating Supply Voltage

18 V

Pin Count

10

Minimum Operating Supply Voltage

8 V

Dimensions

26.5 x 8.4 x 3.6mm

Maximum Operating Temperature

+75 °C

Height

3.6mm

Minimum Operating Temperature

-25 °C

Length

26.5mm

Width

8.4mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy