ROHM BA5912BFP-E2, BLDC Motor Driver IC 25-Pin, HSOP
- RS Stock No.:
- 752-7010P
- Mfr. Part No.:
- BA5912BFP-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-7010P
- Mfr. Part No.:
- BA5912BFP-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | BLDC | |
| Output Configuration | 2-channel BTL | |
| Mounting Type | Surface Mount | |
| Package Type | HSOP | |
| Pin Count | 25 | |
| Maximum Operating Supply Voltage | 13.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Dimensions | 13.6 x 5.4 x 1.9mm | |
| Width | 5.4mm | |
| Length | 13.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type BLDC | ||
Output Configuration 2-channel BTL | ||
Mounting Type Surface Mount | ||
Package Type HSOP | ||
Pin Count 25 | ||
Maximum Operating Supply Voltage 13.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Dimensions 13.6 x 5.4 x 1.9mm | ||
Width 5.4mm | ||
Length 13.6mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.9mm | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
