Sanyo STK672-430A-E Motor Driver IC 19-Pin, ZIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
664-7009P
Mfr. Part No.:
STK672-430A-E
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Mounting Type

Through Hole

Package Type

ZIP

Maximum Operating Supply Voltage

5.25 V, 42 V

Pin Count

19

Minimum Operating Supply Voltage

4.75 V, 10 V

Height

14.4mm

Width

4.5mm

Dimensions

29.2 x 4.5 x 14.4mm

Length

29.2mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy