STMicroelectronics STGI15C60S, AC IGBT 20 A 26-Pin, CDIP
- RS Stock No.:
- 873-841
- Mfr. Part No.:
- STGI15C60S
- Manufacturer:
- STMicroelectronics
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP936.79
(exc. VAT)
PHP1,049.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP936.79 |
| 10 - 49 | PHP908.28 |
| 50 - 99 | PHP881.18 |
| 100 + | PHP758.55 |
*price indicative
- RS Stock No.:
- 873-841
- Mfr. Part No.:
- STGI15C60S
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Motor Type | AC | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 20A | |
| Mount Type | PCB | |
| Package Type | CDIP | |
| Pin Count | 26 | |
| Output Current | 7mA | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | STGI15C60S | |
| Width | 19.3mm | |
| Length | 33.3mm | |
| Height | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Motor Type AC | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 20A | ||
Mount Type PCB | ||
Package Type CDIP | ||
Pin Count 26 | ||
Output Current 7mA | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series STGI15C60S | ||
Width 19.3mm | ||
Length 33.3mm | ||
Height 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Advanced intelligent power module designed for high efficiency motor drives. This Compact component integrates a three phase inverter bridge and smart control functions to maximise reliability while reducing system footprints.
Integrates a 20 A, 600 V, 3-phase IGBT inverter bridge with built-in control ICs
Includes smart shutdown functionality and undervoltage lockout for enhanced operational safety
Features a built-in temperature sensor and separate fault outputs for monitoring
Designed with a fully isolated package rated at 2000 Vrms/min for safety
Related links
- STMicroelectronics 600 V 3 A 26-Pin, N2DIP
- STMicroelectronics STGIPQ3H60T-HZ 600 V 3 A 26-Pin, N2DIP
- onsemi DC Motor Motor Driver IC SPMAA-J
- onsemi FND43060T2 DC Motor Motor Driver IC SPMAA-J
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin CDIP
- Texas Instruments SN54LS244J 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin CDIP
- STMicroelectronics STGIB15CH60TS-LZ IGBT 26-Pin SDIP2B
- Texas Instruments 2 Flip Flop IC LS 14-Pin CDIP
