STMicroelectronics STSPIN3P23TR, Brushed DC Motor, Brushless DC Motor, Stepper DC Motor Driver 55-Pin, VFQFPN
- RS Stock No.:
- 800-471
- Mfr. Part No.:
- STSPIN3P23TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
PHP279.37
(exc. VAT)
PHP312.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP279.37 |
*price indicative
- RS Stock No.:
- 800-471
- Mfr. Part No.:
- STSPIN3P23TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | DC Motor Driver | |
| Motor Type | Brushed DC Motor, Brushless DC Motor, Stepper | |
| Configuration | Full Bridge | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 55 | |
| Output Current | 6A | |
| Minimum Supply Voltage | 7V | |
| Maximum Supply Voltage | 75V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | STSPIN9P2 | |
| Width | 7mm | |
| Length | 9mm | |
| Standards/Approvals | Rohs | |
| Height | 1mm | |
| Inverter Power Rating | 500W | |
| Automotive Standard | No | |
| Supply Current | 5.2mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type DC Motor Driver | ||
Motor Type Brushed DC Motor, Brushless DC Motor, Stepper | ||
Configuration Full Bridge | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 55 | ||
Output Current 6A | ||
Minimum Supply Voltage 7V | ||
Maximum Supply Voltage 75V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series STSPIN9P2 | ||
Width 7mm | ||
Length 9mm | ||
Standards/Approvals Rohs | ||
Height 1mm | ||
Inverter Power Rating 500W | ||
Automotive Standard No | ||
Supply Current 5.2mA | ||
- COO (Country of Origin):
- IT
The STMicroelectronics flexible motor controller for driving 3-phase brushless motors, helping designers to choose the most suitable driving mode and reduce PCB area and overall Bill Of Materials. It embeds a triple half-bridge gate driver able to drive power MOSFETs with a current capability of 1 A (sink and source).
Possibility to control 2 motors simultaneously from the same MCU
Standby mode for reduced power consumption
Cross-conduction prevention
Related links
- STMicroelectronics L6206QTR DC Motor Motor Driver IC 48-Pin, VFQFPN-48
- Texas Instruments LMD18201T/NOPB 55 V 3 A 11-Pin, TO-220
- Texas Instruments LMD18245T/NOPB 55 V 3 A 15-Pin, TO-220
- STMicroelectronics STSPIN32G0B2 SPIN32G0B2
- ROHM SSOP
- Microchip ATA6847T-5033E/NHX VQFN
- ROHM SSOP
- Texas Instruments LMD18200T/NOPB 55 V 3 A 11-Pin, TO-220
