STMicroelectronics L9800-TR, AC Driver 24-Pin, TQFN
- RS Stock No.:
- 719-612
- Mfr. Part No.:
- L9800-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP179.63
(exc. VAT)
PHP201.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP179.63 |
| 10 - 24 | PHP158.50 |
| 25 - 99 | PHP141.59 |
| 100 - 499 | PHP115.17 |
| 500 + | PHP112.00 |
*price indicative
- RS Stock No.:
- 719-612
- Mfr. Part No.:
- L9800-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Driver | |
| Motor Type | AC | |
| Configuration | 8 x 1:1 | |
| Mount Type | Surface | |
| Package Type | TQFN | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Width | 4mm | |
| Length | 4mm | |
| Series | L9800 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Driver | ||
Motor Type AC | ||
Configuration 8 x 1:1 | ||
Mount Type Surface | ||
Package Type TQFN | ||
Pin Count 24 | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Width 4mm | ||
Length 4mm | ||
Series L9800 | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics 8-channel LS driver designed for automotive applications (LEDs and relays) and compatible with resistive, inductive and capacitive loads. The device offers Advanced diagnostic and protection functionalities such as open load, overcurrent and overtemperature detections, short to GND. The eight output channels can be driven by SPI or by dedicated parallel inputs. Limp-home functionality is present. The device is an 8-channel low-side power switch in a TFQFN24 4x4x0.9 package. It is specially designed to control relays and LEDs in automotive and industrial applications.
Overcurrent latch off
Lower supply voltage range for extended operation
Electrostatic discharge protection
Reverse battery protection on VBATT without external components
Short circuit battery protection
Thermal shutdown latch off
Latched diagnostic information via SPI register
Overcurrent and overtemperature detection at on state
Related links
- STMicroelectronics L9969S-TR Stepper Dual H Bridge Driver 24-Pin, PSSO-24
- STMicroelectronics STP16CP05TTR LED Driver IC 5.5 V ac 100 mA 24-Pin TSSOP
- Infineon TSDSO
- Infineon TLE94106ESXUMA1 TSDSO
- STMicroelectronics 46 V 0.75 A 24-Pin, SOIC
- Renesas Electronics ISL97684IRTZ LED Driver IC, 45V 50 mA 16-Pin TQFN
- Renesas Electronics ISL97684IRTZ-TK LED Driver IC, 45V 50 mA 16-Pin TQFN
- Renesas Electronics ISL97682IRTZ-TK LED Driver IC, 45V 100 mA 16-Pin TQFN
