Microchip TC654EUNTR, Brushless Motor Driver IC 10-Pin, MSOP
- RS Stock No.:
- 598-291
- Mfr. Part No.:
- TC654EUNTR
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 598-291
- Mfr. Part No.:
- TC654EUNTR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | TC654/TC655 | |
| Supply Current | 300μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 10 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series TC654/TC655 | ||
Supply Current 300μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Dual PWM fan speed controller designed for use with brushless DC motors in temperature-sensitive systems. It enables temperature-proportional fan control using either an external thermistor or SMBus programming, helping reduce acoustic noise and extend fan life. The device monitors fan RPM via pulse inputs and asserts a fault signal if the fan stalls or disconnects. It supports any fan voltage and includes a low-power shutdown mode for energy-efficient designs.
Provides RPM data
2 wire SMBus compatible interface
3.0 V to 5.5 V supply range
