STMicroelectronics VNH9030AQTR, Brushed DC Motor Motor Driver IC 28-Pin, QFN 6 x 6
- RS Stock No.:
- 365-230
- Mfr. Part No.:
- VNH9030AQTR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP1,124,967.00
(exc. VAT)
PHP1,259,964.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP374.989 | PHP1,124,967.00 |
*price indicative
- RS Stock No.:
- 365-230
- Mfr. Part No.:
- VNH9030AQTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | QFN 6 x 6 | |
| Output Current | 35A | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 25kHz | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | VNH9030AQ | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type QFN 6 x 6 | ||
Output Current 35A | ||
Pin Count 28 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 25kHz | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series VNH9030AQ | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
The STMicroelectronics Automotive fully integrated H-bridge is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. All switches are designed using STMicroelectronics well known and proven proprietary VI Power technology that allows to efficiently integrate on the same die a true Power MOSFET with an intelligent signal or protection circuitry. The three dices are assembled in a QFN 6x6 triple pad 26+2L package equipped with three exposed islands for optimized dissipation performances. This package is specifically designed for the harsh automotive environment and offers improved thermal performance thanks to exposed die pads. The input signals INA and INB can directly Interface the microcontroller to select the motor direction and the brake to Vcc condition.
AEC-Q100 qualified
3 V CMOS compatible inputs
Under voltage shutdown
Overvoltage clamp
Thermal shutdown
Cross-conduction protection
Current and power limitation
Very low standby power consumption
Protection against loss of ground and loss of VCC
PWM operation up to 25 kHz
Related links
- ROHM BD16938AEFV-CE2 HTSSOP-B
- STMicroelectronics VNH9045AQTR QFN
- STMicroelectronics VNH9090AQTR QFN
- STMicroelectronics VN9E30FTR High Side QFN 6 x 6
- STMicroelectronics VNF9Q20FTR High Side 2 QFN 6 x 6
- Texas Instruments DRV8842PWP 45 V 3.5 A 28-Pin, HTSSOP
- onsemi NCV7708FDWR2G SOIC
- MPS MP6543HGL-B-P TSSOP-28 EP
