MPS MP6531AGF-P, Brushless DC Motor Gate Driver Module 28-Pin, TSSOP-28 EP
- RS Stock No.:
- 337-290
- Mfr. Part No.:
- MP6531AGF-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP422.96
(exc. VAT)
PHP473.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | PHP211.48 | PHP422.96 |
| 20 - 198 | PHP190.33 | PHP380.66 |
| 200 + | PHP175.48 | PHP350.96 |
*price indicative
- RS Stock No.:
- 337-290
- Mfr. Part No.:
- MP6531AGF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Gate Driver Module | |
| Motor Type | Brushless DC Motor | |
| Configuration | 3 Phase | |
| Package Type | TSSOP-28 EP | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 60V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Gate Driver Module | ||
Motor Type Brushless DC Motor | ||
Configuration 3 Phase | ||
Package Type TSSOP-28 EP | ||
Pin Count 28 | ||
Maximum Supply Voltage 60V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Gate driver IC designed for three phase, brushless, DC motor driver applications. It is capable of driving three half bridges consisting of six N channel power MOSFETs up to 60V. It uses a bootstrap capacitor to generate a supply voltage for the high side MOSFET driver. An internal trickle charge circuit maintains a sufficient gate driver voltage at 100% duty cycle.
Adjustable dead time control to prevent shoot through
Thermal shutdown and UVLO protection
Fault indication output
Thermally enhanced surface mounted packages
