STMicroelectronics STSPIN32G0A1TR, Brushless Motor Driver IC 48-Pin, VFQFPN
- RS Stock No.:
- 265-700
- Mfr. Part No.:
- STSPIN32G0A1TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save PHP237.40
View bulk pricing optionsSubtotal (1 unit)*
PHP242.33
(exc. VAT)
PHP271.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 595 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP242.33 | - |
| 10 - 99 | PHP218.59 | PHP237.40 |
| 100 + | PHP201.11 | PHP4,122.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP432.89
(exc. VAT)
PHP484.84
(inc. VAT)
- RS Stock No.:
- 265-700
- Mfr. Part No.:
- STSPIN32G0A1TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Output Current | 18mA | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 45V | |
| Minimum Supply Voltage | 6.7V | |
| Typical Switching Frequency | 330kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Series | STM32G0 | |
| Width | 7mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Output Current 18mA | ||
Pin Count 48 | ||
Maximum Supply Voltage 45V | ||
Minimum Supply Voltage 6.7V | ||
Typical Switching Frequency 330kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Series STM32G0 | ||
Width 7mm | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Supply Current 10mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- STMicroelectronics STSPIN32G0A1TR SPIN32G0A1
- STMicroelectronics STSPIN948TR VFQFPN-48
- STMicroelectronics STSPIN948 VFQFPN-48
- STMicroelectronics L6206QTR DC Motor Motor Driver IC 48-Pin, VFQFPN-48
- STMicroelectronics L9908TR TQFP-48
- Infineon IMC102TF064XUMA1 LQFP
- Infineon TLE9185QXXUMA1 VQFN
- Infineon TLE9185QXV33XUMA1 VQFN

