B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-938
- Mfr. Part No.:
- 8EI8X8MWD10.L000-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP386,320.81
(exc. VAT)
PHP432,679.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP386,320.81 |
*price indicative
- RS Stock No.:
- 686-938
- Mfr. Part No.:
- 8EI8X8MWD10.L000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for Advanced motion control systems. Ideal for applications requiring precision, it supports both digital multi-encoder interfaces and various plug-in modules, enabling extensive configurability and adaptability. This drive is compatible with both AC and DC power systems, ensuring versatility in operational settings. It features robust protective measures including overload and short-circuit protection, ensuring reliable operation in demanding environments, making it suitable for various industrial automation tasks.
Slots for plug-in modules facilitate customisation according to specific application needs
Supports both digital and analogue multi-encoder interfaces which enhancing flexibility in signal processing
CE and UL certifications ensure adherence to international safety standards
Max. continuous power of 2 kW per motor connection optimises performance for demanding tasks
Integrated line filter protects against electrical noise and ensures stable operation
Compact design allows for wall mounting, saving valuable floor space in industrial settings
Support for a wide mains input voltage range, providing versatility in various electrical environments
Enhanced thermal performance with multiple cooling considerations which ensuring longevity and reliability
Related links
- B&R 5 kVA 230 V ac Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
