B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-936
- Mfr. Part No.:
- 8EI8X8MWD10.J700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP398,957.69
(exc. VAT)
PHP446,832.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP398,957.69 |
*price indicative
- RS Stock No.:
- 686-936
- Mfr. Part No.:
- 8EI8X8MWD10.J700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance motion control applications. It seamlessly integrates a digital multi-encoder Interface per axis, supporting up to two axes with precise control capabilities. This product operates on a versatile mains voltage range of 110-230 VAC, making it suitable for various environments. Ideal for wall mounting, the servo drive offers Advanced features like overload and short-circuit protection, ensuring safe and efficient operation. The robust design ensures compliance with international certifications, reflecting its reliability in demanding automation tasks.
Configured for dual-axis control which enhancing operational flexibility
Compatible with various encoder types, allowing customisation for specific applications
Integrated line filter providing stable operation in electrically noisy environments
High inrush current capability ensures seamless start-up under load
Multiple connections for easy integration with existing systems
Wide operating temperature range which ensuring functionality in diverse conditions
Compact design facilitates installation in tight spaces without compromising performance
Related links
- B&R 5 kVA 230 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
