B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-934
- Mfr. Part No.:
- 8EI8X8MWD10.J200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP389,778.75
(exc. VAT)
PHP436,552.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP389,778.75 |
*price indicative
- RS Stock No.:
- 686-934
- Mfr. Part No.:
- 8EI8X8MWD10.J200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance precision and performance in motion control applications. This device features a robust dual-axis capability, allowing for intricate control of motion using Advanced multi-standard encoder interfaces. With an installed load capacity of up to 5 kVA, it provides flexibility and reliability in demanding environments. The drive engineered for seamless integration into various automation setups, ensuring high levels of efficiency and effectiveness across different operational demands.
Supports multiple network configurations which enhancing connectivity and compatibility
Includes integrated line filtering to meet EN standards, increasing operational safety
Offers a maximum inrush current of 22 A, facilitating quick start-up operations
Handles a wide mains input voltage range of 110VAC to 230VAC, providing versatility
Equipped with comprehensive overload and short-circuit protection for enhanced safety
Designed for efficient power dissipation, optimising performance whilst minimising thermal impact
Features digital multi-encoder interfaces, allowing configuration flexibility and precision in feedback applications
Related links
- B&R 5 kVA 230 V ac Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
