B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-933
- Mfr. Part No.:
- 8EI8X8MWD10.H500-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP365,962.68
(exc. VAT)
PHP409,878.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP365,962.68 |
*price indicative
- RS Stock No.:
- 686-933
- Mfr. Part No.:
- 8EI8X8MWD10.H500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance your automated systems with exceptional precision and reliability. This product features dual-axis control and supports diverse network configurations, making it Ideal for complex motion control applications. Its installation flexibility is further complemented by its wall-mounting capabilities and compatibility with various plug-in modules, enabling tailor-made solutions for diverse industrial requirements. The Advanced technology integrated within this servo drive ensures optimal performance under varying load demands, effectively facilitating high-torque applications while maintaining Compact dimensions.
Supports dual-axis control for streamlined automation
Wide mains input voltage compatibility: 110-230 VAC and 200-230 VAC
Integrated line filters minimise electrical noise and enhance system stability
Robust overload and short-circuit protections ensure safe operation
Configurable encoder interfaces accommodate multiple encoder types
Continuous power supply options deliver 2 kW per motor connection
Flexible installation options with wall-mounting design for space efficiency
Compact dimensions facilitate seamless integration into existing systems
Related links
- B&R 5 kVA 230 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
