B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-932
- Mfr. Part No.:
- 8EI8X8MWD10.H200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP360,242.88
(exc. VAT)
PHP403,472.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP360,242.88 |
*price indicative
- RS Stock No.:
- 686-932
- Mfr. Part No.:
- 8EI8X8MWD10.H200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance performance in automated systems. With its Advanced 2-axis configuration, this module integrates seamlessly into a variety of control systems, offering precise motor control with features such as a digital multi-encoder interface. Its versatile power input accommodates both single and three-phase configurations, ensuring adaptability to numerous industrial environments. Built with robust communication capabilities, it reliably connects to various network configurations, empowering efficient and synchronized operations in complex motion tasks.
Supports various mains configurations: TN-S, TN-C-S with grounded neutral
Max input voltage of 230 VAC ensures compatibility with diverse power systems
Integrated line filtering compliant with EN 61800-3 for reduced electromagnetic interference
Flexible Terminal connections accommodate wire sizes from 0.25 to 4 mm²
Max cable lengths of 3M ensure diverse installation options while maintaining performance
Power supply for encoders configurable up to 5.2V, allowing versatility for different encoder types
Related links
- B&R 5 kVA 230 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
