B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 686-917
- Mfr. Part No.:
- 8EI2X2MWT10.L100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP377,141.88
(exc. VAT)
PHP422,398.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP377,141.88 |
*price indicative
- RS Stock No.:
- 686-917
- Mfr. Part No.:
- 8EI2X2MWT10.L100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3.75kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 3.75kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for 3-axis applications. Its robust architecture supports Advanced motion control capabilities, ensuring precise and efficient operation in automation setups. With support for digital multi-encoder interfaces and plug-in modules, this drive enhances operational flexibility and scalability for various industrial automation needs. It provides a reliable solution for managing complex motion tasks while maintaining high efficiency, making it an Ideal choice for cutting-edge applications.
Equipped with slots for various plug-in modules, allowing for customisation and adaptability
Integrated line filter per EN 61800-3 category C3 which ensuring compliance and reliability
Supports mains input voltage ranges for flexible installation options which enhancing compatibility across different systems
Offers overload and short-circuit protection, increasing overall system safety
Features digital multi-encoder interfaces that are configurable for diverse encoder types, promoting interoperability
Designed for ease of use with comprehensive LED status indicators that provide real-time insight into operational status
Compact dimensions facilitate efficient space utilisation in control cabinets, aiding better installation practices
Capable of operating under a wide range of temperatures which ensuring reliability in diverse environmental conditions
Related links
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
