B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 686-915
- Mfr. Part No.:
- 8EI2X2MWT10.D200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP349,833.65
(exc. VAT)
PHP391,813.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP349,833.65 |
*price indicative
- RS Stock No.:
- 686-915
- Mfr. Part No.:
- 8EI2X2MWT10.D200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3.75kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 3.75kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to enhance performance in automated systems. This drive supports multiple encoder interfaces, providing flexibility and precision in motion control. With robust construction for wall mounting, it integrates easily into existing framework setups, making it suitable for various industrial applications. The drive ensures efficient power management with a maximum load of 3.75 kVA, catering to diverse operational needs. Its Advanced features ensure seamless communication and greater reliability, enhancing overall system productivity.
Supports three-axis control for streamlined motion management
Compatible with multiple encoder interfaces for versatile application
Designed for wall mounting, optimising space in industrial settings
Maximises efficiency with a 3.75 kVA load capacity
Built-in safety features including overload and short-circuit protection
Meets CE and UL cULus certifications for assured compliance and safety
Flexible input voltage range (110-230 VAC) enhancing integration capacity
User-friendly design facilitating easy installation and maintenance
Related links
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
