B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 686-909
- Mfr. Part No.:
- 8EI2X2MWT10.0600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP328,231.24
(exc. VAT)
PHP367,618.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP328,231.24 |
*price indicative
- RS Stock No.:
- 686-909
- Mfr. Part No.:
- 8EI2X2MWT10.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3.75kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3.75kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R multi-axis servo drive is meticulously engineered to enhance precision and efficiency in motion control applications. Featuring an Advanced design, this device accommodates up to three axes and integrates seamlessly with plug-in modules to facilitate optimised performance. The drive supports versatile configurations and empowers users with a digital multi-standard encoder Interface per axis. With comprehensive certifications, including CE and UL, this robust system is suitable for demanding industrial environments, ensuring reliable operation. Its user-centric features and technical sophistication position it as an essential solution for automation needs.
Supports three-axis motion control for flexible configurations
Integrates digital multi-standard encoder Interface for enhanced adaptability
Equipped with an extensive range of input voltage options for versatile applications
Features a built-in line filter to ensure compliance with EN 61800-3 standards
Maximises operational efficiency with a Peak current capacity of 6A per motor connection
Includes overload and short circuit protection for robust operational safety
Capable of handling ambient conditions with temperatures ranging from -25°C to 55°C
Designed for easy installation with sufficient clearance requirements for optimal Air circulation
Related links
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
