B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 686-907
- Mfr. Part No.:
- 8EI2X2MWT10.0400-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP324,772.24
(exc. VAT)
PHP363,744.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP324,772.24 |
*price indicative
- RS Stock No.:
- 686-907
- Mfr. Part No.:
- 8EI2X2MWT10.0400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3.75kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 3.75kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive module designed for demanding automation applications. Engineered to provide precise control with a maximum 3-axis configuration, it supports digital multi-standard encoder interfaces and ensures efficient power management with a 110-230 VAC input voltage range. This module excels in robust thermal performance with a maximum installed load of 3.75 kVA, catering to both standard operational and emergency conditions. The integration of Advanced communication interfaces enhances connectivity, making it an Ideal solution for modern automation systems requiring high reliability and versatility.
Supports up to three axes for enhanced operational flexibility
Integrates multiple encoder interfaces for diverse application needs
Designed for wall mounting, optimising space in control cabinets
Features a maximum inrush current of 22 A for robust power management
Operates efficiently within a temperature range of -25°C to 55°C which ensuring reliability in various environments
Incorporates overload and short-circuit protections for improved safety
Delivers continuous power output of 1.5 kW at high efficiency
Offers a 24 VDC power supply option for auxiliary systems
Max cable length of 3M ensures adaptability in varied setups
Compliant with international standards which ensuring compatibility and Trust
Related links
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
