B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 686-906
- Mfr. Part No.:
- 8EI2X2MWT10.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP321,509.88
(exc. VAT)
PHP360,091.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP321,509.88 |
*price indicative
- RS Stock No.:
- 686-906
- Mfr. Part No.:
- 8EI2X2MWT10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3.75kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3.75kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for optimal performance in motion control applications. This versatile 3-axis module designed to support various configurations, accommodating different encoders and motor setups, enhancing adaptability in complex automation tasks. It excels in delivering precise control with a maximum output frequency of 598 Hz, ensuring efficient operation of connected motors. With a robust power dissipation mechanism and comprehensive safety measures, this drive maintains operational integrity while managing demanding workloads. Its seamless integration with B&R systems reinforces the drive's Value in Advanced industrial environments, propelling automation forward with reliability and ease of use.
Facilitates precise control of up to three axes for sophisticated motion management
Configured for multiple network configurations which enhancing versatility
Maximises input voltage range of 1x 110 VAC to 230 VAC and 3x 200 VAC to 230 VAC for broader application
Integrates seamlessly with Advanced automation systems, optimising workflow efficiency
Robust overload protection and fault detection systems enhance operational safety
Features a substantial DC bus capacitance of 1880 μF for sustained performance
Supports various plug-in modules to tailor functionality to specific applications
Maintains operational integrity with cycle times of up to 100 Mbit/s over POWERLINK
Related links
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
