B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 686-904
- Mfr. Part No.:
- 8EI2X2MWT10.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP320,280.65
(exc. VAT)
PHP358,714.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP320,280.65 |
*price indicative
- RS Stock No.:
- 686-904
- Mfr. Part No.:
- 8EI2X2MWT10.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3.75kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 3.75kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance motion control capabilities across various industrial applications. This Advanced drive integrates a digital multi-standard encoder interface, offering exceptional precision for 3-axis motion control. With robust power specifications, this model is equipped to support both wall and rack mounting, making it versatile for diverse setups. Its seamless interoperability with existing systems ensures enhanced efficiency and performance, making it an Ideal choice for operators seeking reliability and precision in their automation solutions.
Supports 1 plug-in module for tailored functionality
CE and UL certifications confirm compliance with global safety standards
Operates on a flexible mains connection with 110-230 VAC and 200-230 VAC options
Maximum installed load of 3.75 kVA ensures powerful performance
Incorporates an integrated line filter for improved operational efficiency
Current consumption optimal at only 1.2 A for 24 VDC power supply
Various encoder interfaces available which enhancing encoder compatibility
Supports a high degree of protection with IP20 rating for durability
Temperature operation range between -25°C to 55°C ensures adaptability in harsh environments
Designed for easy installation with clear connection diagrams and precise wiring guidelines
Related links
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
