B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-951
- Mfr. Part No.:
- 8EI2X2MWS10.H400-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP213,329.75
(exc. VAT)
PHP238,929.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP213,329.75 |
*price indicative
- RS Stock No.:
- 682-951
- Mfr. Part No.:
- 8EI2X2MWS10.H400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1.25kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1.25kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance automation applications. This servo drive supports multiple digital multi-standard encoder interfaces, allowing for precise motion control across various configurations. Engineered for wall mounting, it accommodates a range of plug-in modules, ensuring flexibility to meet diverse requirements in both industrial and commercial settings. With an impressive balance of power and efficiency, it is optimised for applications requiring reliable performance under various operational conditions. Whether its for simple tasks or complex operations, this servo drive offers the Ideal solution for modern automation demands.
Supports one plug-in module slot for customisation and expandability
Offers robust CE and UL cULus certifications for enhanced safety
Handles mains input voltage ranging from 110 to 230 VAC, suitable for various electrical networks
Incorporates Advanced thermal management features for efficient heat dissipation
Equipped with overload and short-circuit protection to safeguard machinery
Designed to operate in challenging environments with a temperature range of -25°C to 55°C
Features precise encoder Interface options for optimal motion feedback control
Facilitates easy wiring with clear Terminal layouts which ensuring quick installation
Equipped with protective measures including open-circuit monitoring for reliable operation
Related links
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
