B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-950
- Mfr. Part No.:
- 8EI2X2MWS10.A600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP216,788.89
(exc. VAT)
PHP242,803.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP216,788.89 |
*price indicative
- RS Stock No.:
- 682-950
- Mfr. Part No.:
- 8EI2X2MWS10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1.25kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 1.25kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive designed for precision motor control in demanding industrial environments. This powerful drive supports a range of voltage inputs and is Ideal for applications requiring high reliability and efficiency. With its integrated line filter and the capability to handle multi-standard encoder interfaces, the acopos p3 enhances system performance while ensuring compliance with international standards. Its robust design features protective measures against overload and short circuits, making it a dependable choice for complex automation tasks.
Supports 1 digital multi-standard encoder Interface per axis
Handles dual voltage input of 110-230 VAC and 200-230 VAC
Maximises operational efficiency with a maximum output of 1.25 kW
Provides integrated overload and short circuit protection for enhanced safety
Complies with CE and UL cULus certifications for global usability
Offers a range of optional accessories, including various display and Terminal modules
Enables flexible configurations with slots for plug-in modules
Optimises energy consumption, classified under IE2 for energy efficiency
Related links
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
