B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-819
- Mfr. Part No.:
- 8EI8X8HWD10.0500-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP336,409.70
(exc. VAT)
PHP376,778.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP336,409.70 |
*price indicative
- RS Stock No.:
- 682-819
- Mfr. Part No.:
- 8EI8X8HWD10.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to optimize motion control applications within various industrial settings. Engineered for high performance, this drive supports configurations for two motors, delivering exceptional precision and efficiency. With its versatile power input range of 200 VAC to 480 VAC and the capability of handling a maximum load of 10 kVA, it ensures reliability and stability in demanding environments. Integrated line filtering and robust overload protection further enhance its capability, making it an Ideal choice for applications requiring consistent performance and operational safety.
Supports a power input range of 200-480 VAC, accommodating diverse operational needs
Maximises system efficiency with up to 10 kVA load capacity for demanding tasks
Features an integrated line filter per EN 61800-3 which enhancing electromagnetic compatibility
Offers overload and short circuit protection for enhanced safety and reliability
Allows flexible wiring with a Terminal connection cross-section of up to 4 mm² for easy installation
Equipped with a 470 μF DC bus capacitance for sustained performance under load conditions
Facilitates easy power configuration adjustments for custom applications
Related links
- B&R 10 kVA 480 V ac Motion Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
