B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-815
- Mfr. Part No.:
- 8EI8X8HWD10.0100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP328,460.33
(exc. VAT)
PHP367,875.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP328,460.33 |
*price indicative
- RS Stock No.:
- 682-815
- Mfr. Part No.:
- 8EI8X8HWD10.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed to optimise motion control in Advanced automation systems. This model supports a wide voltage range of 200-480 VAC and is suitable for demanding applications requiring high performance and efficiency. Integrated with multiple encoder interfaces and an optional network connectivity through POWERLINK, this servo drive ensures seamless data transmission and enhanced interoperability within industrial settings. Its robust design accommodates comprehensive safety and operational features, making it an Ideal choice for both OEMs and system integrators looking to elevate their automation capabilities.
Supports a mains input voltage range of 3x 200 VAC to 480 VAC
Offers 2-axis control for enhanced motion efficiency
Integrated line filter ensures compliance with EN 61800-3, category C3
Multiple plug-in module slots for customised functionalities
High continuous output power of up to 10 kVA for demanding applications
Peak output current of 24 A per motor connection enhances performance
Flexible wiring options with Terminal connections for easier installation
Highly efficient cooling design reduces thermal strain, promoting reliability
Compliant with multiple safety certifications like CE and UL for assurance of operational safety
Related links
- B&R 10 kVA 480 V ac Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
