B&R 800 W, 24V dc, 32A Supply Module, Motion Function
- RS Stock No.:
- 682-631
- Mfr. Part No.:
- 8B0C0320HW00.000-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP81,005.02
(exc. VAT)
PHP90,725.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,005.02 |
*price indicative
- RS Stock No.:
- 682-631
- Mfr. Part No.:
- 8B0C0320HW00.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Supply Module | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Current Rating | 32A | |
| Power Rating | 800W | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Supply Module | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Current Rating 32A | ||
Power Rating 800W | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti auxiliary supply module designed for seamless wall mounting, delivering robust performance in various operational conditions. This unit provides a dependable auxiliary power source with an impressive continuous output of 800 W from its 24 VDC internal system. Demanding environments are well managed as it supports ambient temperatures up to 55°C and a range elevation of up to 4000 m. With optimal safety features, including overload and short-circuit protection, it ensures reliable functionality while maintaining essential system power stability across a significant voltage operational range.
Wall mounting design simplifies installation in various settings
Continuous output of 800 W ensures sustained performance requirements
Wide operating temperature range from 5 to 55°C for versatile environmental adaptability
Overload and short-circuit protection for enhanced system safety
DC bus voltage operational range supports flexibility in diverse applications
Maximum startup delay of 1 s for quick system readiness
Compact dimensions facilitate space-efficient integration into existing systems
State-of-the-art LED status indicators provide immediate Visual feedback on module performance
Pollution degree rating of 2 indicates suitability for challenging environments
Related links
- B&R 800 W 32A Supply Module, Motion Function
- B&R 800 W 35A Supply Module, Motion Function
- B&R 60 kW 3 Phase Motion, Speed Controller Function
- B&R 120 kW 3 Phase Motion, Speed Controller Function
- B&R 30 kW 3 Phase Motion, Speed Controller Function
- B&R 65 W 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
