B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-611
- Mfr. Part No.:
- 8EI8X8HWDS0.0700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP362,683.89
(exc. VAT)
PHP406,205.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP362,683.89 |
*price indicative
- RS Stock No.:
- 682-611
- Mfr. Part No.:
- 8EI8X8HWDS0.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to Streamline motion control in industrial applications. This sophisticated device supports a mains input voltage range of 3x 200 VAC to 480 VAC, delivering exceptional performance with a maximum installed load of 10 kVA. Featuring seamless integration capabilities, it enhances operational efficiency by ensuring reliable motor connection for 2-axis modules, making it Ideal for high-performance automation tasks. With built-in safety functions and compliance with various safety standards, the drive offers peace of mind while optimising functionality in demanding environments.
Supports a mains input voltage of 3x 200 VAC to 480 VAC, allowing versatile installation options
Equipped with a maximum installed load of 10 kVA which ensuring robust performance
Integrates seamlessly with various motors which enhancing operational efficiency
Features safety functions adhering to SIL 2 / PL d / Cat. 3 standards which ensuring safe operations
Offers a variety of plug-in modules for customised functionality, suiting specific application needs
Includes a digital multi-encoder Interface for precise motion control and feedback
Provides excellent thermal management with a maximum ambient temperature of 55°C which ensuring long-term reliability
Facilitates effortless communication through POWERLINK, optimising network performance
Related links
- B&R 480 V Servo Controller Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
