B&R 1.46 kW, 24V dc, 3 Phase, 1.9A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-492
- Mfr. Part No.:
- 8BVI0014HCSS.000-4
- Manufacturer:
- B&R
N
Subtotal (1 unit)*
PHP152,862.02
(exc. VAT)
PHP171,205.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP152,862.02 |
*price indicative
- RS Stock No.:
- 682-492
- Mfr. Part No.:
- 8BVI0014HCSS.000-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 1.9A | |
| Power Rating | 1.46kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 1.9A | ||
Power Rating 1.46kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti3 Safe MOTION EnDat 2.2 Gen2 inverter module is a high-performance drive component rated at 1.9 A, equipped with AS Interface support and designed for cold plate or pass-through mounting. It integrates Safe MOTION functionality and EnDat 2.2 Gen2 encoder compatibility, making it Ideal for precision motion control in safety-critical environments. Optimized for decentralized architectures, this module excels in computationally intensive open-loop and closed-loop control applications, such as robotics, packaging, and Advanced automation systems.
Automation Studio version required is 4.6.1.x or later
Mapp Technology Package required is mapp Safety 5.24.0 or later
Cooling and mounting type is cold plate or pass-through mounting
Number of slots for plug-in modules is 2
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
