B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-461
- Mfr. Part No.:
- 8EI8X8MWT10.0500-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP416,496.99
(exc. VAT)
PHP466,476.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP416,496.99 |
*price indicative
- RS Stock No.:
- 682-461
- Mfr. Part No.:
- 8EI8X8MWT10.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Servo drive designed to deliver superior performance in motion control applications. With capability for up to three axes, it offers seamless integration with digital multi-standard encoder interfaces, allowing for exceptional precision and responsiveness. Built for various network configurations including TN-S and TN-C-S, this drive is equipped to handle mains input voltages from 110 to 230 VAC. Optimised for maximum efficiency with a power rating of up to 5 kVA, this versatile drive ensures reliable operation even under demanding conditions, making it an essential component in modern automation systems.
Supports multiple plug-in modules which enhancing functionality and adaptability
Includes integrated overload and short-circuit protection for enhanced safety
Compatible with both 1-phase and 3-phase mains connections for versatile installation options
Features a built-in line filter meeting EN 61800-3 requirements which ensuring compliance
Robust design with an IP20 rating, protecting against dust and moisture ingress
Compact dimensions allow for easy wall mounting in various settings
Flexibly accommodates motor connections for streamlined setup
Dual status LED indicators provide real-time operational feedback
Related links
- B&R 5 kVA 230 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
