B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-459
- Mfr. Part No.:
- 8EI8X8MWT10.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP412,005.41
(exc. VAT)
PHP461,446.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP412,005.41 |
*price indicative
- RS Stock No.:
- 682-459
- Mfr. Part No.:
- 8EI8X8MWT10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for efficient motion control in industrial applications. With its Compact design for wall mounting, it integrates seamlessly into various setups. This device supports up to 5 kVA of power and is equipped with multiple interfaces, providing a robust solution for precise positioning and dynamic control. Its fully configurable encoder interfaces and support for various network configurations ensure versatility, making it suitable for diverse automation tasks in modern manufacturing environments.
Handles power conversion with a maximum load of 5 kVA for robust performance
Integrates multiple encoder interfaces for customisable connectivity options
Equipped with an extensive range of plug-in modules for enhanced functionality
Adheres to CE and UL certifications for reliable safety and compliance
Offers main input voltage options of 110-230 VAC or 3x 200-230 VAC for flexibility
Features overload, short circuit, and ground fault protection for maximised operational safety
Compatible with 24 VDC power supply input for versatile system integration
Supports efficient communication protocols, including POWERLINK which ensuring interoperability in networked systems
Related links
- B&R 5 kVA 230 V ac Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
