B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-457
- Mfr. Part No.:
- 8EI8X8MWT10.0100-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP408,547.46
(exc. VAT)
PHP457,573.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP408,547.46 |
*price indicative
- RS Stock No.:
- 682-457
- Mfr. Part No.:
- 8EI8X8MWT10.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for high-performance applications in automated control systems. This 3-axis module features Advanced connectivity options, including a digital multi-encoder interface, and integrates seamlessly with existing industrial architectures. With a robust design, the unit supports a versatile voltage range and offers extensive operational flexibility. Its sophisticated power management capabilities ensure efficient control of servo motors, enabling precise motion in demanding environments. Whether used in Compact interfaces or extensive machine automation setups, this product delivers exceptional control accuracy and reliability for modern manufacturing needs.
Supports 1 digital multi-standard encoder Interface per Axis for flexible integration
Compatible with various mains input voltages, making it adaptable for different environments
Equipped with Advanced overload and short circuit protection to ensure safe operation
Provides a maximum continuous power of 2 kW per motor connection which ensuring adequate power supply for demanding tasks
Designed for wall mounting, facilitating easy installation in space-constrained areas
Configured for various network configurations, including TN-S and TN-C-S which ensuring reliable connectivity
Features IP20 degree of protection, safeguarding internal components in non-conductive environments
Includes extensive Terminal connection options for straightforward wiring and setup
Related links
- B&R 5 kVA 230 V ac Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
