B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-311
- Mfr. Part No.:
- 8EI8X8MWS10.0000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP221,573.63
(exc. VAT)
PHP248,162.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP221,573.63 |
*price indicative
- RS Stock No.:
- 682-311
- Mfr. Part No.:
- 8EI8X8MWS10.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed specifically for high-performance automation tasks. It features a digital multi-standard encoder Interface per Axis and offers versatile power input options, enabling seamless integration into existing systems. Designed for wall mounting, this servo drive not only ensures efficient operation but also guarantees compatibility with various display modules and plug-in Interfaces, making it a versatile choice for enhancing machinery functionality. With Advanced safety measures and a robust design, it is Ideal for complex industrial applications that demand precision and reliability.
Capable of supporting 1 plug-in module for enhanced flexibility
Suitable for power input ranges of 110-230 VAC and 200-230 VAC
Features a digital multi-encoder Interface to Streamline motor performance
Integrated line filter meets EN 61800-3 Category C3 standards for improved safety
Operates across various temperature ranges which ensuring functionality in diverse environments
Compact design facilitates easy wall mounting and installation in constrained spaces
Includes overload and short-circuit protection to safeguard operational integrity
Versatile connection options for Terminal blocks enhance wiring and operational efficiency
Related links
- B&R 5 kVA 230 V ac Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
