B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-310
- Mfr. Part No.:
- 8EI8X8MWDS0.P600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP393,860.55
(exc. VAT)
PHP441,123.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP393,860.55 |
*price indicative
- RS Stock No.:
- 682-310
- Mfr. Part No.:
- 8EI8X8MWDS0.P600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive integration designed to efficiently manage motion control tasks in high-performance applications. With a power conversion capacity of up to 5 kVA, this product accommodates varied mains input requirements, ensuring adaptability across different environments. Equipped with SafeMOTION technology, it guarantees operational safety while permitting rigorous automation functionalities. This servo drive supports dual-axis configurations and integrates seamlessly with various plug-in modules, making it a versatile solution for complex automation systems.
Provides up to 5 kVA power for versatile applications
Compatible with 2-axis SafeMOTION modules for enhanced motion control
Supports mains input voltages ranging from 110 VAC to 230 VAC
Features built-in overload and short circuit protection for operational safety
Allows for a maximum of 30 m cable length for 24 VDC power supply
Equipped with multiple Terminal connection options for flexible wiring
Integrates with additional display modules for enhanced user interaction
Designed to operate effectively in a temperature range from -25°C to 55°C
Related links
- B&R 480 V Servo Controller Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
