B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-303
- Mfr. Part No.:
- 8EI8X8MWDS0.0700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP362,683.89
(exc. VAT)
PHP406,205.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP362,683.89 |
*price indicative
- RS Stock No.:
- 682-303
- Mfr. Part No.:
- 8EI8X8MWDS0.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precision control in motion systems. Featuring a Compact two-axis design, this module incorporates SafeMOTION technology, ensuring safety in dynamic applications. With a robust power input range of 1x 110-230 VAC to 3x 200-230 VAC and a maximum load capacity of 5 kVA, it provides exceptional performance flexibility. Its configurations support digital and analogue multi-encoder interfaces, making it easy to integrate into diverse systems. The drive is also equipped with integrated line filters, which facilitate EMC compliance, enhancing operational reliability in various environments.
Supports both 2-axis modules and integrated line filters for improved safety and compliance
Facilitates flexible installation with options for wall mounting
Equipped with up to 2 kW continuous power for motor connections, catering to demanding applications
Offers extensive connectivity options, including multiple plug-in modules and a range of Terminal blocks
Includes comprehensive overload, short circuit, and ground fault protection to safeguard hardware
Features an intuitive LED indicator system, aiding in real-time monitoring and diagnostics
Designed for compatibility with various motion and automation systems which enhancing integration capabilities
Related links
- B&R 480 V Servo Controller Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
