B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-299
- Mfr. Part No.:
- 8EI8X8MWDS0.0100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP351,276.27
(exc. VAT)
PHP393,429.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP351,276.27 |
*price indicative
- RS Stock No.:
- 682-299
- Mfr. Part No.:
- 8EI8X8MWDS0.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 8EI 2-axis module is a high-performance servo drive designed for dynamic motion control applications. This device enhances operational efficiency through Advanced SafeMOTION capabilities, providing precise management of dual-axis movements, making it Ideal for automation tasks requiring intricate coordination. With its multi-phase power input options, robust two-axis control, and built-in safety functions, this module ensures optimal performance in demanding industrial environments. Its Compact design facilitates seamless integration into existing systems, thereby enhancing productivity while reducing setup costs and time.
Supports 2-axis motion control for comprehensive automation needs
Integrated SafeMOTION functionalities ensure enhanced operational safety
Flexible input voltage options for diverse industrial power setups
Compact design promotes ease of installation and space efficiency
Extensive certification for CE and UL compliance guarantees reliability in critical applications
Designed for rugged environments, it operates effectively under varied temperature conditions
Versatile plug-in module slots allow for easy customisation and expansion
Related links
- B&R 480 V Servo Controller Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
