B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-294
- Mfr. Part No.:
- 8EI4X5MWD10.A600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP321,002.49
(exc. VAT)
PHP359,522.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP321,002.49 |
*price indicative
- RS Stock No.:
- 682-294
- Mfr. Part No.:
- 8EI4X5MWD10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance automation processes through superior power management and performance. This 2-axis module supports a range of configurations, ensuring seamless integration into various systems. Equipped with Advanced features such as a digital multi-encoder Interface and flexible connectivity, it caters to diverse application needs, making it an Ideal solution for precise motion control in industrial environments. The device operates with an input voltage of 110 - 230 VAC and incorporates built-in safety measures, guaranteeing reliable operation even under demanding conditions.
Supports 2-axis configuration for versatile motion control
Digital multi-encoder Interface allows for enhanced feedback and control
Designed for wall mounting, optimising space in control cabinets
Offers multiple mains input voltage options to suit various installations
High efficiency with a maximum installed load of 5 kVA
Integrated line filter compliant with EN 61800-3 which ensuring reduced electromagnetic interference
Features robust overload and short circuit protection for enhanced safety
Easy integration with flexibility for plug-in modules, enabling tailored solutions
Durable design with a temperature operating range from -25°C to 55°C
Meets international standards including CE and UL for broader usability
Related links
- B&R 2.5 kVA 230 V ac Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
