B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function
- RS Stock No.:
- 682-284
- Mfr. Part No.:
- 8EI044HWS10.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP509,121.28
(exc. VAT)
PHP570,215.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP509,121.28 |
*price indicative
- RS Stock No.:
- 682-284
- Mfr. Part No.:
- 8EI044HWS10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 44A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 44A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for demanding automation applications. This drive integrates Advanced functionality to provide precise control over various motors, ensuring optimal performance across multiple operational environments. With its robust design and extensive compatibility with plug-in modules, it enables seamless integration into existing systems. The drive is built to accommodate a wide input voltage range and comes equipped with dynamic node allocation capabilities, making it Ideal for dynamic manufacturing processes that require flexibility and reliability.
Supports dynamic node allocation (DNA) for efficient network management
Designed for wall mounting, facilitating space-saving installation
Features slots for plug-in modules which enhancing customisation and scalability
Compatible with multiple network configurations including TT, TN, TN-S, and IT
Operates within a wide mains input voltage range of 200-480 VAC
Equipped with an integrated line filter complying with EN 61800-3 standards
Promises high efficiency with a maximum installed load of 30.5 kVA
Built-in conditions for overload and short-circuit protection to ensure safety
Handles a continuous current of up to 44 A per motor connection
Provides excellent thermal management with operational temperatures from -25°C to 55°C
Related links
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
