B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function
- RS Stock No.:
- 682-283
- Mfr. Part No.:
- 8EI044HWS10.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP505,679.98
(exc. VAT)
PHP566,361.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP505,679.98 |
*price indicative
- RS Stock No.:
- 682-283
- Mfr. Part No.:
- 8EI044HWS10.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 44A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 44A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for precise motion control in sophisticated automation systems. Designed to accommodate wall mounting, it features a digital multi-standard encoder Interface for each axis, supporting a voltage range from 200 to 480 VAC. This robust drive offers a maximum continuous current of 44 A across one axis, ensuring efficient power management in demanding environments. Its configuration promotes user-friendly operation while adhering to global standards, including CE and UL certifications. With integrated functionalities and a high degree of protection, this servo drive excels in performance and reliability, making it an essential component in optimising industrial applications.
Integrated line filter, complying with EN 61800-3 category C3 for improved noise immunity
Supports network configurations TT, TN, TN-S, TN-C-S, and IT for adaptability in various environments
Offers dynamic node allocation (DNA) for streamlined network management
Efficient power conversion with a maximum load capacity of 30.5 kVA and inrush current of 100 A
Specifically designed for easy integration with flexible and fine-stranded wires connection for Terminal blocks
Designed to operate within a wide temperature range which ensuring reliability and performance in diverse conditions
Complies with UL/C-UL-US and CSA standards, signifying a commitment to safety and quality
Related links
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
