B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-186
- Mfr. Part No.:
- 8EI4X5HWD10.H700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP322,230.86
(exc. VAT)
PHP360,898.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP322,230.86 |
*price indicative
- RS Stock No.:
- 682-186
- Mfr. Part No.:
- 8EI4X5HWD10.H700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for optimal control and efficiency in motion applications. This Advanced 2-axis module integrates seamlessly with a digital multi-standard encoder Interface per axis, ensuring accurate positioning and smooth operation. With a robust mains input voltage range of 3x 200 to 480 VAC, it delivers a maximum load of up to 10 kVA while maintaining excellent performance. Engineered for wall mounting, this versatile servo drive is Ideal for a wide range of industrial automation systems, providing reliable and precise control in demanding environments.
Multiple slots for plug-in modules allow for customisation and expandability
Complies with international standards including CE and UL certifications for safety
Features built-in overload and short-circuit protection for enhanced reliability
Offers a maximum output frequency of 598 Hz for high-speed performance
Integrated line filter option to reduce electromagnetic interference
Supports an extensive range of encoder interfaces for flexibility in application integration
Allows for comprehensive monitoring through LED indicators for system status
Optimised for energy efficiency with a low inrush current design
Operates effectively in a wide temperature range from -25°C to 55°C
Related links
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
